CC0201CRNPO9BN9R0 | ||
---|---|---|
DigiKey Part Number | 311-3312-2-ND - Tape & Reel (TR) 311-3312-1-ND - Cut Tape (CT) 311-3312-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0201CRNPO9BN9R0 | |
Description | CAP CER 9PF 50V C0G/NPO 0201 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0201CRNPO9BN9R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01400 € | 0,14 € |
50 | 0,00780 € | 0,39 € |
100 | 0,00600 € | 0,60 € |
500 | 0,00450 € | 2,25 € |
1.000 | 0,00354 € | 3,54 € |
2.500 | 0,00322 € | 8,05 € |
5.000 | 0,00296 € | 14,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00257 € | 38,55 € |
30.000 | 0,00245 € | 73,50 € |
75.000 | 0,00219 € | 164,25 € |
105.000 | 0,00177 € | 185,85 € |
150.000 | 0,00171 € | 256,50 € |
375.000 | 0,00161 € | 603,75 € |