Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23 €
10 0,22300 2,23 €
50 0,20520 10,26 €
100 0,19570 19,57 €
500 0,18726 93,63 €
1 000 0,17789 177,89 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-1623-6-ND
Copy   732-1623-6-ND
Quantity Available 8 765
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74279218

Copy   74279218
Description FERRITE BEAD 600 OHM 1206 1LN
Copy   FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm

Copy   600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-CBF
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 100mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 742791 - Wurth Electronics Inc. | 732-1915-ND DigiKey Electronics
  • 742791
  • Wurth Electronics Inc.
  • KIT FERRITE SMD 1206-1812 SIZES
  • Unit Price 109,54000 €
  • 732-1915-ND
You May Also Be Interested In
  • 742792651 - Wurth Electronics Inc. | 732-1593-1-ND DigiKey Electronics
  • 742792651
  • Wurth Electronics Inc.
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price 0,16000 €
  • 732-1593-1-ND
  • 0ZCG0150BF2C - Bel Fuse Inc. | 507-1773-1-ND DigiKey Electronics
  • 0ZCG0150BF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 24V 1.5A 1812
  • Unit Price 0,18000 €
  • 507-1773-1-ND
  • 742792121 - Wurth Electronics Inc. | 732-4654-1-ND DigiKey Electronics
  • 742792121
  • Wurth Electronics Inc.
  • FERRITE BEAD 300 OHM 1206 1LN
  • Unit Price 0,23000 €
  • 732-4654-1-ND
  • 742792097 - Wurth Electronics Inc. | 732-4649-1-ND DigiKey Electronics
  • 742792097
  • Wurth Electronics Inc.
  • FERRITE BEAD 1.5 KOHM 0805 1LN
  • Unit Price 0,21000 €
  • 732-4649-1-ND
  • 744232090 - Wurth Electronics Inc. | 732-1469-1-ND DigiKey Electronics
  • 744232090
  • Wurth Electronics Inc.
  • CMC 370MA 2LN 90 OHM SMD
  • Unit Price 1,16000 €
  • 732-1469-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-1623-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1623-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: 0,15167 €
  • Cut Tape (CT) ? : 732-1623-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 765 - Immediate
  • Unit Price: 0,23000 €

15:41:02 7/17/2019