EUR | USD
Favorite

430451025836 Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
11 566 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
50 0,41600 20,80 €
100 0,37780 37,78 €
500 0,34332 171,66 €
1 000 0,29881 298,81 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7010-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: 0,25975 €
  • Digi-Reel®  : 732-7010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 566 - Immediate
  • Unit Price: Digi-Reel®

430451025836

Datasheet
Digi-Key Part Number 732-7010-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 430451025836
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets 430451025836 Drawing
Environmental Information RoHS Cert
Featured Product WS-TASU and WS-TASV SMD Tact Switches
USB Type-C® Development Kit
Mfg CAD Models 430451025836.igs
430451025836.stp
PCN Design/Specification Mult Dev Design/Material Chg 23/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WS-TASV
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 360gf
Ingress Protection -
Features Washable
Operating Temperature -40°C ~ 85°C
Actuator Material Liquid Crystal Polymer (LCP)
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

499001

SWITCHES

Würth Elektronik

229,50000 € Details
You May Also Be Interested In

KXT 331 LHS

SWITCH TACTILE SPST-NO 0.02A 15V

C&K

0,22000 € Details

430481025816

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

0,48000 € Details

EVQ-Q2F02W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

0,28000 € Details

416131160803

SWITCH SLIDE DIP SPST 25MA 24V

Würth Elektronik

2,91000 € Details

AT24C02D-MAHM-T

IC EEPROM 2K I2C 1MHZ 8UDFN

Microchip Technology

0,16000 € Details

61000621121

CONN HEADER SMD 6POS 2.54MM

Würth Elektronik

0,90000 € Details
Additional Resources
Standard Package 1
Other Names 732-7010-1