EUR | USD
Favorite

GL-20-10 Thermal Gel Gap Filler 10cc Syringe
Price & Procurement
102 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,69000 36,69 €
10 34,52700 345,27 €
25 32,36880 809,22 €
50 30,21100 1.510,55 €
100 29,13200 2.913,20 €
250 27,51356 6.878,39 €

Submit a request for quotation on quantities greater than those displayed.

GL-20-10

Datasheet
Digi-Key Part Number 345-1868-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GL-20-10
Copy  
Description ULTIMIFLUX GEL 10CC SYRINGE 3.5W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Thermal Gel Gap Filler 10cc Syringe

Copy  
Documents & Media
Datasheets GL-xx-10 Datasheet
Environmental Information Wakefield-Vette RoHS3 Cert
Featured Product ulTIMiFlux High Performance Thermal Cured Dispensable Gel
Product Attributes
Type Description Select All
Categories
Manufacturer Wakefield-Vette
Series ulTIMiFlux™
Part Status Active
Type Gel Gap Filler
Size / Dimension 10cc Syringe
Usable Temperature Range -67°F ~ 392°F (-55°C ~ 200°C)
Color Pink
Thermal Conductivity 3.50W/m-K
Features -
Shipping Info Shipped from Digi-Key
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

GL-08-10

ULTIMIFLUX GEL 10CC SYRINGE 2.4W

Wakefield-Vette

46,81000 € Details

A17251-04

TPUTTY 607 600CC EFD CARTRIDGE

Laird Technologies - Thermal Materials

418,10000 € Details

65-00-T630-0300

THERM-A-GAP T630 0.7W/M-K 300CC

Parker Chomerics

155,71000 € Details

65-00-GEL30-0010

THERM-A-GAP GEL30 3.5W/M-K 10CC

Parker Chomerics

29,60000 € Details

PL-BT-605-50M

ULTIMIFLUX 5W/MK 50ML CARTRIDGE

Wakefield-Vette

56,86000 € Details

8327GF25-50CC

THERMAL GAP FILL LIQUID SILICONE

MG Chemicals

27,65000 € Details
Additional Resources
Standard Package 50
Other Names 345-1868