EUR | USD
Favorite

750315227 Forward, Push-Pull Converters For SMPS Transformer Isolation Surface Mount
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 2,43 €
10 2,30800 23,08 €
50 2,14540 107,27 €
100 1,94300 194,30 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1297-1206-2-ND
  • Minimum Quantity: 1 200
  • Quantity Available: 0
  • Unit Price: 1,78110 €
  • Digi-Reel®  : 1297-1206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 253 - Immediate
  • Unit Price: Digi-Reel®

750315227

Datasheet
Digi-Key Part Number 1297-1206-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 750315227
Copy  
Description PUSH-PULL TRANSFORMER
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Forward, Push-Pull Converters For SMPS Transformer Isolation Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 750315227 Drawing
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type -
Applications Forward, Push-Pull Converters
Intended Chipset -
Voltage - Primary 3.3V
Voltage - Auxiliary -
Inductance @ Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Height - Seated (Max) 0.165" (4.19mm)
Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750315228

PUSH-PULL TRANSFORMER

Würth Elektronik

2,05000 € Details

MAX14882AWE+

IC TRANSCEIVER 1/1 16SOIC

Maxim Integrated

2,93000 € Details

750315231

PUSH-PULL TRANSFORMER

Würth Elektronik

3,20000 € Details

760390014

TRANSFORMER 475UH SMD

Würth Elektronik

1,62000 € Details

760390011

TRANSFORMER 1MH SMD

Würth Elektronik

1,62000 € Details

750313638

TRANSFORMER SMD

Würth Elektronik

2,77000 € Details
Additional Resources
Standard Package 1
Other Names 1297-1206-1