EUR | USD
Favorite

SQ2319ADS-T1_GE3 P-Channel 40V 4.6A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
56 767 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58 €
10 0,49900 4,99 €
100 0,37250 37,25 €
500 0,29266 146,33 €
1 000 0,22614 226,14 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQ2319ADS-T1_GE3TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 54 000 - Immediate
  • Unit Price: 0,20019 €
  • Digi-Reel®  : SQ2319ADS-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 767 - Immediate
  • Unit Price: Digi-Reel®

SQ2319ADS-T1_GE3

Datasheet
Digi-Key Part Number SQ2319ADS-T1_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQ2319ADS-T1_GE3
Copy  
Description MOSFET P-CH 40V 4.6A SOT23-3
Copy  
Detailed Description

P-Channel 40V 4.6A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets SQ2319ADS
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 4.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 75mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 620pF @ 20V
FET Feature -
Power Dissipation (Max) 2.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQ2389ES-T1_GE3

MOSFET P-CHAN 40V SO23

Vishay Siliconix

0,58000 € Details

SQ2318AES-T1_GE3

MOSFET N-CHAN 40V SOT23

Vishay Siliconix

0,44000 € Details

SN74LVC1G14DCKR

IC INVERTER SCHMITT 1CH SC70-5

Texas Instruments

0,30000 € Details

PV36W503C01B00

TRIMMER 50K OHM 0.5W PC PIN TOP

Bourns Inc.

1,35000 € Details

SI2319CDS-T1-GE3

MOSFET P-CH 40V 4.4A SOT-23

Vishay Siliconix

0,50000 € Details

BZT52H-C24,115

DIODE ZENER 24V 375MW SOD123F

Nexperia USA Inc.

0,29000 € Details
Additional Resources
Standard Package 1
Other Names SQ2319ADS-T1_GE3CT