EUR | USD
Favorite

SI1029X-T1-GE3 Mosfet Array N and P-Channel 60V 305mA, 190mA 250mW Surface Mount SC-89-6
Price & Procurement
72 987 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,37500 3,75 €
25 0,35000 8,75 €
100 0,25970 25,97 €
250 0,24676 61,69 €
500 0,20280 101,40 €
1 000 0,16484 164,84 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI1029X-T1-GE3TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 72 000 - Immediate
  • Unit Price: 0,15485 €
  • Digi-Reel®  : SI1029X-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 72 987 - Immediate
  • Unit Price: Digi-Reel®

SI1029X-T1-GE3

Datasheet
Digi-Key Part Number SI1029X-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI1029X-T1-GE3
Copy  
Description MOSFET N/P-CH 60V SC89-6
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array N and P-Channel 60V 305mA, 190mA 250mW Surface Mount SC-89-6

Copy  
Documents & Media
Datasheets Si1029X
HTML Datasheet Si1029X
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 305mA, 190mA
Rds On (Max) @ Id, Vgs 1.4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.75nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 30pF @ 25V
Power - Max 250mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
Base Part Number SI1029
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMG1029SV-7

MOSFET N/P-CH 60V SOT563

Diodes Incorporated

0,35000 € Details

IPT007N06NATMA1

MOSFET N-CH 60V 300A 8HSOF

Infineon Technologies

5,70000 € Details

BSS8402DW-7-F

MOSFET N/P-CH 60V/50V SC70-6

Diodes Incorporated

0,44000 € Details

NX1029X,115

MOSFET N/P-CH 60V/50V SOT666

Nexperia USA Inc.

0,36000 € Details

AP9211SA-AG-HAC-7

IC BATT PROTECTION LI-ION 6UDFN

Diodes Incorporated

0,60000 € Details

CZRQR52C5V6-HF

DIODE ZENER 5.6V 125MW 0402

Comchip Technology

0,30000 € Details
Additional Resources
Standard Package 1
Other Names SI1029X-T1-GE3CT