EUR | USD
Favorite

UC2825DWTR Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Price & Procurement
2 061 In Stock
Can ship immediately Factory Stock : 10 001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,66000 3,66 €
10 3,29200 32,92 €
25 3,11200 77,80 €
100 2,55880 255,88 €
250 2,29600 574,00 €
500 2,21300 1.106,50 €
1 000 1,83955 1.839,55 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-39517-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
    10 000 - Factory Stock 
  • Unit Price: 1,77040 €
  • Digi-Reel®  : 296-39517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 061 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-11170-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 787 - Immediate
    10 000 - Factory Stock 
  • Unit Price: 3,88000 €

UC2825DWTR

Datasheet
Digi-Key Part Number 296-39517-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UC2825DWTR
Copy  
Description IC REG CTRLR MULT TOP 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets UCx825 Datasheet
Featured Product Power Management
Manufacturer Product Page UC2825DWTR Specifications
EDA / CAD Models UC2825DWTR by SnapEDA
UC2825DWTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8.4V ~ 30V
Frequency - Switching 340kHz ~ 460kHz
Duty Cycle (Max) 80%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number UC282
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-39517-1