EUR | USD
Favorite

TPS54260QDGQRQ1 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Price & Procurement
5 057 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72 €
10 3,34700 33,47 €
25 3,16360 79,09 €
100 2,60130 260,13 €
250 2,33416 583,54 €
500 2,24980 1.124,90 €
1 000 1,87015 1.870,15 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

TPS54260QDGQRQ1

Datasheet
Digi-Key Part Number 296-28183-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS54260QDGQRQ1
Copy  
Description IC REG BUCK ADJ 2.5A 10MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, Eco-Mode™
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 60V
Current - Output 2.5A
Frequency - Switching 100kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-PowerPad
Base Part Number TPS542
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TPS54260EVM-597

EVAL MODULE FOR TPS54260

Texas Instruments

23,01000 € Details
You May Also Be Interested In

NL17SZ14DFT2G

IC INVERTER SCHMITT 1CH SC88A

ON Semiconductor

0,25000 € Details

TPS7A1601QDGNRQ1

IC REG LIN POS ADJ 100MA 8MSOP

Texas Instruments

2,45000 € Details

OPA320AQDBVRQ1

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

2,09000 € Details

1N4148WS

DIODE GEN PURP 75V 150MA SOD323F

ON Semiconductor

0,14000 € Details

TLV3502AIDCNR

IC COMPARATOR R-R HI-SPD SOT23-8

Texas Instruments

3,39000 € Details

BSC027N06LS5ATMA1

MOSFET N-CH 60V 100A 8TDSON

Infineon Technologies

1,48000 € Details
Additional Resources
Standard Package 1
Other Names 296-28183-6