EUR | USD
Favorite

MSP430FR5949IDAR CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 38-TSSOP
Price & Procurement
2 150 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20 €
10 2,87500 28,75 €
25 2,71800 67,95 €
100 2,35570 235,57 €
250 2,23480 558,70 €
500 2,00528 1.002,64 €
1 000 1,69119 1.691,19 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40420-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: 1,60663 €
  • Digi-Reel®  : 296-40420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 150 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-46522-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 37 - Immediate
  • Unit Price: 3,89000 €

MSP430FR5949IDAR

Datasheet
Digi-Key Part Number 296-40420-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430FR5949IDAR
Copy  
Description IC MCU 16BIT 64KB FRAM 38TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 38-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 31
Program Memory Size 64KB (64K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 38-TSSOP (0.240", 6.10mm Width)
Supplier Device Package 38-TSSOP
Base Part Number 430FR5949
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-40420-1