EUR | USD
Favorite

LMZ20502SILR Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.7V - 5.5V Input
Price & Procurement
7 617 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,61000 3,61 €
10 3,24500 32,45 €
25 3,06800 76,70 €
100 2,52250 252,25 €
250 2,26344 565,86 €
500 2,18164 1.090,82 €
1 000 1,81348 1.813,48 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44478-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: 1,74531 €
  • Digi-Reel®  : 296-44478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 717 - Immediate
  • Unit Price: Digi-Reel®

LMZ20502SILR

Datasheet
Digi-Key Part Number 296-44478-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMZ20502SILR
Copy  
Description DC DC CONVERTER 0.8-3.6V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.7V - 5.5V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER® Nano
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 89%
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm)
Base Part Number LMZ2050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SD0603S040S0R2

DIODE SCHOTTKY 40V 200MA 0603

AVX Corporation

0,31000 € Details

LMZ20502SILT

DC DC CONVERTER 0.8-3.6V

Texas Instruments

4,16000 € Details

TPS82130SILR

DC DC CONVERTER 0.9-5V

Texas Instruments

3,39000 € Details

7M-25.000MAHE-T

CRYSTAL 25.0000MHZ 12PF SMD

TXC CORPORATION

0,78000 € Details

TPS54620RGYR

IC REG BUCK ADJUSTABLE 6A 14VQFN

Texas Instruments

3,82000 € Details

LTC4365HDDB#TRMPBF

IC OVERVOLTAGE PROTECT 8-DFN

Analog Devices Inc.

3,94000 € Details
Additional Resources
Standard Package 1
Other Names 296-44478-1