EUR | USD
Favorite

LMH2110TMX/NOPB RF Detector IC GSM, EDGE, CDMA 50MHz ~ 8GHz -40dBm ~ 5dBm ±0.5dB 6-WFBGA, DSBGA
Price & Procurement
15 801 In Stock
Can ship immediately Factory Stock : 10 001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77 €
10 1,60500 16,05 €
25 1,43360 35,84 €
100 1,29020 129,02 €
250 1,14680 286,70 €
500 1,00346 501,73 €
1 000 0,83144 831,44 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41439-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 15 000 - Immediate
    9 000 - Factory Stock 
  • Unit Price: 0,85666 €
  • Digi-Reel®  : 296-41439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 801 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMH2110TM/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3 250 - Immediate
    10 000 - Factory Stock 
  • Unit Price: 1,46116 €
  • Cut Tape (CT)  : LMH2110TM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 508 - Immediate
    10 001 - Factory Stock 
  • Unit Price: 2,05000 €
  • Digi-Reel®  : LMH2110TM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 508 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMH2110TMX/NOPB

Datasheet
Digi-Key Part Number 296-41439-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH2110TMX/NOPB
Copy  
Description IC RF DETECT 50MHZ-8GHZ 6DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Detector IC GSM, EDGE, CDMA 50MHz ~ 8GHz -40dBm ~ 5dBm ±0.5dB 6-WFBGA, DSBGA

Copy  
Documents & Media
Datasheets LMH2110 Brief
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Process BCB Elimnation 12/Feb/2014
Manufacturer Product Page LMH2110TMX/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 50MHz ~ 8GHz
RF Type GSM, EDGE, CDMA
Input Range -40dBm ~ 5dBm
Accuracy ±0.5dB
Voltage - Supply 2.7V ~ 5V
Mounting Type Surface Mount
Package / Case 6-WFBGA, DSBGA
Supplier Device Package 6-DSBGA
Base Part Number LMH2110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMH2110TM/NOPB

IC RF DETECT 50MHZ-8GHZ 6DSBGA

Texas Instruments

2,05000 € Details

LTC5536ES6#TRMPBF

IC RF DETECT 600MHZ-7GHZ TSOT23

Linear Technology/Analog Devices

5,21000 € Details

DC0710J5020AHF

RF DIR COUPLER 700MHZ-1GHZ 0805

Anaren

0,82000 € Details

CM1230-08CP

TVS DIODE 3.3V 9.8V 10WLCSP

ON Semiconductor

0,71000 € Details

ISL88002IE16Z-T7A

IC SUPERVISOR 1 CHANNEL SC70-3

Renesas Electronics America Inc

1,57000 € Details

TPS62743YFPR

IC REG BUCK PROG 300MA 8DSBGA

Texas Instruments

1,32000 € Details
Additional Resources
Standard Package 1
Other Names 296-41439-1