EUR | USD
Favorite

RN73C1J499KBTD 499 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
8 125 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69 €
10 0,57800 5,78 €
100 0,38800 38,80 €
1 000 0,22703 227,03 €
2 500 0,22455 561,38 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A124756TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: 0,20413 €
  • Digi-Reel®  : A124756DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 125 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : A129554TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: 0,33108 €
  • Cut Tape (CT)  : A129554CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 225 - Immediate
  • Unit Price: 0,94000 €
  • Digi-Reel®  : A129554DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 225 - Immediate
  • Unit Price: Digi-Reel®

RN73C1J499KBTD

Datasheet
Digi-Key Part Number A124756CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN73C1J499KBTD
Copy  
Description RES SMD 499K OHM 0.1% 1/16W 0603
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

499 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy  
Documents & Media
Datasheets RN73 Series Datasheet
Featured Product RN73 Series Precision Chip Resistors
EDA / CAD Models RN73C1J499KBTD by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging Cut Tape (CT) 
Part Status Active
Resistance 499 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A124756CT