Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,42400 4,24 €
25 0,41040 10,26 €
50 0,33520 16,76 €
100 0,30100 30,10 €
250 0,27368 68,42 €
500 0,25998 129,99 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-2097-1-ND
Copy   445-2097-1-ND
Quantity Available 13 357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACH3218-223-TD01

Copy   ACH3218-223-TD01
Description FILTER LC(T) SMD
Copy   FILTER LC(T) SMD
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 1.5A 1210 (3225 Metric), 3 PC Pad

Copy   LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel  1.5A 1210 (3225 Metric), 3 PC Pad
Documents & Media
Datasheets ACH3218 Type
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1590 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series ACH
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 25dB @ 130MHz ~ 210MHz
Resistance - Channel (Ohms) 0.06
Current 1,5A
Values -
ESD Protection No
Operating Temperature -40°C ~ 125°C
Applications General Purpose
Voltage - Rated 20V
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), 3 PC Pad
Size / Dimension 0.071" Dia x 0.126" L (1.80mm x 3.20mm)
Height 0.108" (2.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XC6221B332MR-G - Torex Semiconductor Ltd | 893-1101-1-ND DigiKey Electronics
  • XC6221B332MR-G
  • Torex Semiconductor Ltd
  • IC REG LINEAR 3.3V 200MA SOT25
  • Unit Price 0,55000 €
  • 893-1101-1-ND
  • NPPN102AFCN-RC - Sullins Connector Solutions | S5750-10-ND DigiKey Electronics
  • NPPN102AFCN-RC
  • Sullins Connector Solutions
  • CONN HDR 20POS 0.079 GOLD PCB
  • Unit Price 1,39000 €
  • S5750-10-ND
Additional Resources
Standard Package ? 1
Other Names 445-2097-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2097-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 13 000 - Immediate
  • Unit Price: 0,22204 €
  • Digi-Reel® ? : 445-2097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 357 - Immediate
  • Unit Price: Digi-Reel®

02:07:21 6/20/2019