EUR | USD
Favorite

TSP10H45S S1G Diode Schottky 45V 10A Surface Mount TO-277A (SMPC)
Price & Procurement
45 986 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,46100 4,61 €
100 0,35360 35,36 €
500 0,27954 139,77 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSP10H45SS1GTR-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 45 000 - Immediate
  • Unit Price: 0,21712 €
  • Digi-Reel®  : TSP10H45SS1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 986 - Immediate
  • Unit Price: Digi-Reel®

TSP10H45S S1G

Datasheet
Digi-Key Part Number TSP10H45SS1GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSP10H45S S1G
Copy  
Description DIODE SCHOTTKY 45V 10A TO277A
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Schottky 45V 10A Surface Mount TO-277A (SMPC)

Copy  
Documents & Media
Datasheets TSP10H45S, TSP10H60S
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 570mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQJ457EP-T1_GE3

MOSFET P-CH 60V 36A POWERPAKSO-8

Vishay Siliconix

0,79000 € Details

TPS61089RNRR

IC REG BOOST ADJ 7A 11VQFN

Texas Instruments

2,64000 € Details

VS-16EDU06-M3/I

DIODE GEN PURP 200V 1A TO263AC

Vishay Semiconductor Diodes Division

1,19000 € Details

SS13FL

DIODE SCHOTTKY 30V 1A SOD123F

ON Semiconductor

0,26000 € Details

SS36FA

DIODE SCHOTTKY 60V 3A SOD123FA

ON Semiconductor

0,34000 € Details

MF-RX375/72-2

PTC RESET FUSE 72V 3.75A RADIAL

Bourns Inc.

0,79000 € Details
Additional Resources
Standard Package 1
Other Names TSP10H45S S1GCT
TSP10H45S S1GCT-ND
TSP10H45SS1GCT