EUR | USD
Favorite

TXETALSANF-10.000000 10MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Price & Procurement
1 300 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26 €
10 2,20500 22,05 €
50 2,09980 104,99 €
100 1,83730 183,73 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1664-1262-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 000 - Immediate
  • Unit Price: 1,78484 €
  • Digi-Reel®  : 1664-1262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 300 - Immediate
  • Unit Price: Digi-Reel®

TXETALSANF-10.000000

Datasheet
Digi-Key Part Number 1664-1262-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TXETALSANF-10.000000
Copy  
Description XTAL OSC TCXO 10.0000MHZ SNWV
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series TX
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 10MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8V ~ 3.3V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TWEAALSANF-10.000000

XTAL OSC VCTCXO 10.0000MHZ SNWV

Taitien

8,36000 € Details
Additional Resources
Standard Package 1
Other Names 1664-1262-1