EUR | USD
Favorite

SI8234BB-D-IMR 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5)
Price & Procurement
10 160 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11 €
25 2,03320 50,83 €
100 1,95490 195,49 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5204-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 10 000 - Immediate
  • Unit Price: 1,75263 €
  • Digi-Reel®  : 336-5204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 160 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-4690-ND
  • Minimum Quantity: 1
  • Quantity Available: 70 - Immediate
  • Unit Price: 2,11000 €

SI8234BB-D-IMR

Datasheet
Digi-Key Part Number 336-5204-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8234BB-D-IMR
Copy  
Description DGTL ISO 2.5KV GATE DRIVER 14LGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets SI823x Datasheet
Featured Product Si822x/3x Isolated Gate Drivers
Silicon Labs Isolation Portfolio
PCN Design/Specification Mult Devices 06/Nov/2017
PCN Assembly/Origin Mult Devices 20/Dec/2017
HTML Datasheet SI823x Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 5.6ns
Rise / Fall Time (Typ) 12ns, 12ns (Max)
Current - Output High, Low 2A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 9.4V ~ 24V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (5x5)
Approval Agency CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 336-5204-1