EUR | USD
Favorite

PC357N2J000F Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Price & Procurement
301 577 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75 €
10 0,58800 5,88 €
100 0,37820 37,82 €
500 0,31940 159,70 €
1 000 0,25216 252,16 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1855-1005-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 300 000 - Immediate
  • Unit Price: 0,22414 €
  • Digi-Reel®  : 1855-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 301 577 - Immediate
  • Unit Price: Digi-Reel®

PC357N2J000F

Datasheet
Digi-Key Part Number 1855-1005-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PC357N2J000F
Copy  
Description OPTOISO 3.75KV TRANS 4-MINI-FLAT
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat

Copy  
Documents & Media
Datasheets PC357NJ0000F Series
PCN Design/Specification Material APET to PS 05/Sep/2013
HTML Datasheet PC357NJ0000F Series
Catalog Page 2488 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer SHARP/Socle Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 130% @ 5mA
Current Transfer Ratio (Max) 260% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -30°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-Mini-Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PC457L0NIP0F

OPTOISO 3.75KV TRANSISTOR 5-SMD

SHARP/Socle Technology

2,22000 € Details

MAX3232IDR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

1,87000 € Details

LM358ADR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

0,32000 € Details

PC357N3J000F

OPTOISO 3.75KV TRANS 4-MINI-FLAT

SHARP/Socle Technology

0,75000 € Details

LM4040BIM3-4.1/NOPB

IC VREF SHUNT 4.096V SOT23

Texas Instruments

1,15000 € Details

HCPL-181-00BE

OPTOISO 3.75KV TRANS 4MINIFLAT

Broadcom Limited

0,52000 € Details
Additional Resources
Standard Package 1
Other Names 1855-1005-1
425-2091-1
425-2091-1-ND