EUR | USD
Favorite

Price & Procurement
852 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64 €
10 2,53600 25,36 €
100 2,11350 211,35 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : SAM10710-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 219 - Immediate
  • Unit Price: 2,47000 €
  • Tape & Reel (TR)  : SAM14533TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: 1,80453 €
  • Digi-Reel®  : SAM14533DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 852 - Immediate
  • Unit Price: Digi-Reel®

SHF-105-01-L-D-SM-TR

Datasheet
Digi-Key Part Number SAM14533CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SHF-105-01-L-D-SM-TR
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SHF
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.210" (5.33mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SHF-105-01-L-D-SM-K-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

2,84000 € Details

SHF-110-01-L-D-SM

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

2,90000 € Details

SHF-105-01-L-D-SM

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

2,47000 € Details

DF40C-60DP-0.4V(51)

CONN PLUG 60POS SMD GOLD

Hirose Electric Co Ltd

0,99000 € Details

USB2514B-AEZC

IC USB 2.0 4PORT HUB CTLR 36QFN

Microchip Technology

2,06000 € Details

AT25SF081-SSHD-T

IC FLASH 8M SPI 104MHZ 8SOIC

Adesto Technologies

0,42000 € Details
Additional Resources
Standard Package 1
Other Names SAM14533CT