EUR | USD
Favorite

RH100-8.000-10-1010-EXT-TR 8MHz ±10ppm Crystal 10pF 800 Ohms 4-SMD, No Lead
Price & Procurement
4 074 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,44800 4,48 €
50 0,40360 20,18 €
100 0,37670 37,67 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

RH100-8.000-10-1010-EXT-TR

Datasheet
Digi-Key Part Number 2151-RH100-8.000-10-1010-EXT-TRCT-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number RH100-8.000-10-1010-EXT-TR
Copy  
Description CRYSTAL 8.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8MHz ±10ppm Crystal 10pF 800 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets RH100 Series Datasheet
Environmental Information RoHS3 Cert RH100 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series RH100
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 800 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

U.FL-R-SMT(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

0,99000 € Details

STM32F103CBT6

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

5,41000 € Details

STM32F103C8T6

IC MCU 32BIT 64KB FLASH 48LQFP

STMicroelectronics

4,70000 € Details

STM32F446RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

7,70000 € Details

1N4148WSTR

DIODE GEN PURP 75V 300MA SOD323

SMC Diode Solutions

0,10000 € Details

7V-8.000MDDQ-T

CRYSTAL 8.0000MHZ 10PF SMD

TXC CORPORATION

0,49000 € Details
Additional Resources
Standard Package 1
Other Names 2151-RH100-8.000-10-1010-EXT-TRCT