S1J | ||
---|---|---|
DigiKey Part Number | S1JFSTR-ND - Tape & Reel (TR) S1JFSCT-ND - Cut Tape (CT) S1JFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1J | |
Description | DIODE SMA 600V 1A 150C | |
Customer Reference | ||
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | S1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,26700 € | 2,67 € |
100 | 0,13460 € | 13,46 € |
500 | 0,10986 € | 54,93 € |
1.000 | 0,08151 € | 81,51 € |
2.000 | 0,06858 € | 137,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,06556 € | 491,70 € |
15.000 | 0,05670 € | 850,50 € |
37.500 | 0,05564 € | 2.086,50 € |
52.500 | 0,04607 € | 2.418,68 € |
187.500 | 0,04536 € | 8.505,00 € |