NSI45020JZT1G | ||
---|---|---|
DigiKey Part Number | NSI45020JZT1GOSTR-ND - Tape & Reel (TR) NSI45020JZT1GOSCT-ND - Cut Tape (CT) NSI45020JZT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSI45020JZT1G | |
Description | IC CURRENT REGULATOR 15% SOT223 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Current Regulator Regulator High/Low-Side 40mA SOT-223 (TO-261) | |
Datasheet | Datasheet | |
EDA/CAD Models | NSI45020JZT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 40mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,52500 € | 5,25 € |
25 | 0,49320 € | 12,33 € |
100 | 0,37390 € | 37,39 € |
250 | 0,31820 € | 79,55 € |
500 | 0,30230 € | 151,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,23070 € | 230,70 € |
2.000 | 0,21480 € | 429,60 € |
5.000 | 0,20684 € | 1.034,20 € |
10.000 | 0,19888 € | 1.988,80 € |
25.000 | 0,19692 € | 4.923,00 € |