EUR | USD
Favorite

NRVBA340T3G Diode Schottky 40V 3A Surface Mount SMA
In Stock: 8 451
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58 €
10 0,51000 5,10 €
25 0,47880 11,97 €
100 0,34740 34,74 €
250 0,33504 83,76 €
500 0,29026 145,13 €
1 000 0,24703 247,03 €
2 500 0,23159 578,98 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NRVBA340T3GOSTR-ND
  • Minimum Quantity: 5 000  Non-Stock 
  • Quantity Available: 5 000 - Immediate
  • Unit Price: 0,21615 €
  • Digi-Reel®  : NRVBA340T3GOSDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 8 451 - Immediate
  • Unit Price: Digi-Reel®

NRVBA340T3G

Datasheet
Digi-Key Part Number NRVBA340T3GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NRVBA340T3G
Copy  
Description DIODE SCHOTTKY 40V 3A SMA
Copy  
Detailed Description

Diode Schottky 40V 3A Surface Mount SMA

Copy  
Documents & Media
Datasheets MBRA340T3G, NRVBA340T3G
Environmental Information Material Declaration NRVBA340T3G
PCN Obsolescence/ EOL Mult Dev EOL 21/Feb/2020
PCN Assembly/Origin Mult Device Assembly/Test Site Transfer 11/Jul/2017
HTML Datasheet MBRA340T3G, NRVBA340T3G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 450mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number MBRA340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS138P,215

MOSFET N-CH 60V 360MA TO-236AB

Nexperia USA Inc.

0,15000 € Details

ESDCAN24-2BLY

TVS DIODE 24V 40V SOT23-3

STMicroelectronics

0,35000 € Details

SN74LVC2G14IDCKRQ1

IC INVERTER SCHMITT 2CH SC70-6

Texas Instruments

0,52000 € Details

SN74LVC1G14QDCKRQ1

IC INVERTER SCHMITT 1CH SC70-5

Texas Instruments

0,29000 € Details

MBRA340T3G

DIODE SCHOTTKY 40V 3A SMA

ON Semiconductor

0,42000 € Details

NRVB140SFT1G

DIODE SCHOTTKY 40V 1A SOD123FL

ON Semiconductor

0,45000 € Details
Additional Resources
Standard Package 1
Other Names NRVBA340T3GOSCT