EUR | USD
Favorite

MID400SD Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD
Price & Procurement
2 309 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,92000 3,92 €
10 3,26100 32,61 €
100 2,27090 227,09 €
500 1,91446 957,23 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MID400SDTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: 1,78243 €
  • Digi-Reel®  : MID400SDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 309 - Immediate
  • Unit Price: Digi-Reel®

MID400SD

Datasheet
Digi-Key Part Number MID400SDCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MID400SD
Copy  
Description OPTOISO 2.5KV OPN COLLECTOR 8SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD

Copy  
Customer Reference
Documents & Media
Datasheets MID400
Environmental Information Material Declaration MID400SD
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type AC Line Monitor
Number of Channels 1
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) -
Input Type AC, DC
Current - Output / Channel 20mA
Propagation Delay tpLH / tpHL (Max) 1ms, 1ms (Typ)
Rise / Fall Time (Typ) -
Voltage - Forward (Vf) (Typ) 1,5V
Current - DC Forward (If) (Max) 30mA
Voltage - Supply 7V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Approval Agency UR
Base Part Number MID40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N7002K

MOSFET N-CH 60V 300MA SOT23

ON Semiconductor

0,31000 € Details

PIC16LF1782-I/SS

IC MCU 8BIT 3.5KB FLASH 28SSOP

Microchip Technology

1,45000 € Details

MAX14483AAP+

DGT ISOL 3750VRMS 6CH SPI 20SSOP

Maxim Integrated

4,35000 € Details

OPA172IDR

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

1,12000 € Details

ST25DV16K-IER6S3

IC RFID TRANSP 13.56MHZ 8SO

STMicroelectronics

0,66000 € Details

NCP1117DT50RKG

IC REG LINEAR 5V 1A DPAK

ON Semiconductor

0,45000 € Details
Additional Resources
Standard Package 1
Other Names MID400SDCT