EUR | USD
Favorite

BFT25A,215 RF Transistor NPN 5V 6.5mA 5GHz 32mW Surface Mount TO-236AB (SOT23)
Price & Procurement
20 518 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,47100 4,71 €
25 0,44280 11,07 €
100 0,36150 36,15 €
250 0,33572 83,93 €
500 0,28572 142,86 €
1 000 0,22858 228,58 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-1992-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 18 000 - Immediate
  • Unit Price: 0,20715 €
  • Digi-Reel®  : 568-1992-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 518 - Immediate
  • Unit Price: Digi-Reel®

BFT25A,215

Datasheet
Digi-Key Part Number 568-1992-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFT25A,215
Copy  
Description RF TRANS NPN 5V 5GHZ TO236AB
Copy  
Detailed Description

RF Transistor NPN 5V 6.5mA 5GHz 32mW Surface Mount TO-236AB (SOT23)

Copy  
Documents & Media
Datasheets BFT25A
Environmental Information NXP RoHS3 Cert
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Assembly/Origin MFG Name Change Nexperia 5/Mar/2017
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
HTML Datasheet BFT25A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 5V
Frequency - Transition 5GHz
Noise Figure (dB Typ @ f) 1.8dB ~ 2dB @ 1GHz
Gain -
Power - Max 32mW
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500µA, 1V
Current - Collector (Ic) (Max) 6.5mA
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
Base Part Number BFT25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDG6332C

MOSFET N/P-CH 20V SC70-6

ON Semiconductor

0,40000 € Details

NFE31PT101C1E9L

FILTER LC(T) 100PF SMD

Murata Electronics

0,50000 € Details

FDG6335N

MOSFET 2N-CH 20V 0.7A SOT-363

ON Semiconductor

0,42000 € Details

SIA427ADJ-T1-GE3

MOSFET P-CH 8V 12A 6SC-70

Vishay Siliconix

0,48000 € Details
Additional Resources
Standard Package 1
Other Names 568-1992-1