EUR | USD
Favorite

NFM41PC155B1H3L 1.5µF Feed Through Capacitor 50V 6A 9mOhm 1806 (4516 Metric), 3 PC Pad
Price & Procurement
24 871 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,79000 3,79 €
10 3,20100 32,01 €
25 2,74360 68,59 €
50 2,67840 133,92 €
100 2,61320 261,32 €
250 1,95988 489,97 €
500 1,89456 947,28 €
1 000 1,82923 1.829,23 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12576-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 24 000 - Immediate
  • Unit Price: 1,65088 €
  • Digi-Reel®  : 490-12576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 956 - Immediate
  • Unit Price: Digi-Reel®

NFM41PC155B1H3L

Datasheet
Digi-Key Part Number 490-12576-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM41PC155B1H3L
Copy  
Description CAP FEEDTHRU 1.5UF 20% 50V 1806
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.5µF Feed Through Capacitor 50V 6A 9mOhm 1806 (4516 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM41
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1,5µF
Tolerance ±20%
Voltage - Rated 50V
Current 6A
DC Resistance (DCR) (Max) 9mOhm
Operating Temperature -55°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1806 (4516 Metric), 3 PC Pad
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max) 0.047" (1.20mm)
Thread Size -
Base Part Number NFM41PC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

0,42000 € Details

SN65LVDT2DBVR

IC RECEIVER 0/1 SOT23-5

Texas Instruments

1,41000 € Details

SN65LVDS1DBVR

IC DRIVER 1/0 SOT23-5

Texas Instruments

1,31000 € Details

NFM31PC276B0J3L

CAP FEEDTHRU 27UF 20% 6.3V 1206

Murata Electronics

0,88000 € Details

TPS65251RHAR

IC REG BCK ADJ 3A/2A TRPL 40VQFN

Texas Instruments

3,18000 € Details

S25FL256SAGNFI001

IC FLASH 256M SPI 133MHZ 8WSON

Cypress Semiconductor Corp

2,74000 € Details
Additional Resources
Standard Package 1
Other Names 490-12576-1