EUR | USD
Favorite

Price & Procurement
52 187 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,83000 1,83 €
10 1,44500 14,45 €
100 1,08420 108,42 €
500 0,81912 409,56 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-3492-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 51 000 - Immediate
  • Unit Price: 0,62847 €
  • Digi-Reel®  : 490-3492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52 187 - Immediate
  • Unit Price: Digi-Reel®

GA343QR7GD222KW01L

Datasheet
Digi-Key Part Number 490-3492-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA343QR7GD222KW01L
Copy  
Description CAP CER 2200PF 250VAC X7R 1812
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2200pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings Y3
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3492-1