Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76 €
10 0,56100 5,61 €
100 0,38480 38,48 €
500 0,30464 152,32 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-10759-1-ND
Copy   490-10759-1-ND
Quantity Available 31 760
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM32RR71C475KA01L

Copy   GRM32RR71C475KA01L
Description CAP CER 4.7UF 16V X7R 1210
Copy   CAP CER 4.7UF 16V X7R 1210
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   4.7µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Datasheets GRM32RR71C475KA01 Ref Sheet
Product Training Modules High Capacitance (Hi-Cap) MLCC
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-10759-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10759-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 31 000 - Immediate
  • Unit Price: 0,22308 €
  • Digi-Reel® ? : 490-10759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31 760 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-12021-2-ND
  • Minimum Quantity: 4 000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

02:53:50 6/19/2019