EUR | USD
Favorite

Price & Procurement
2 049 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15 €
10 1,01700 10,17 €
100 0,87760 87,76 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14379TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2 000 - Immediate
  • Unit Price: 0,65276 €
  • Digi-Reel®  : WM14379DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 049 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 0878321616-ND
  • Minimum Quantity: 2 800  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,46908 €

0878321614

Datasheet
Digi-Key Part Number WM14379CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0878321614
Copy  
Description CONN HEADER SMD 16POS 2MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 16 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets 87831-33 Series Prod Spec
0878321614 Drawing
87832-300 Pkg Spec
Product Training Modules Milli-Grid™ 2.00 mm-Pitch Connectors
Environmental Information 878321614 RoHS Cert of Compliance
Mfg CAD Models 87832-1614.stp
HTML Datasheet 87831-33 Series Prod Spec
3D Drawings 0878321614.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
Base Part Number 087832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0787871654

CONN RCPT 16POS 0.079 TIN PCB

Molex

0,76058 € Details
You May Also Be Interested In

MPZ2012S102AT000

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

0,10000 € Details

S08B-PUDSS-1(LF)(SN)

CONN HEADER R/A 8POS 2MM

JST Sales America Inc.

0,41000 € Details

SN74LVC1G126DRLR

IC BUFFER NON-INVERT 5.5V SOT5

Texas Instruments

0,32000 € Details

HI1206T161R-10

FERRITE BEAD 160 OHM 1206 1LN

Laird-Signal Integrity Products

0,20000 € Details

2N7002W-7-F

MOSFET N-CH 60V 115MA SOT323

Diodes Incorporated

0,34000 € Details

CD143A-SR3.3

TVS DIODE 3.3V 7V SOT143

Bourns Inc.

0,83000 € Details
Additional Resources
Standard Package 1
Other Names WM14379CT