EUR | USD
Favorite

In Stock: 926
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,47700 4,77 €
25 0,42920 10,73 €
50 0,38120 19,06 €
100 0,36540 36,54 €
250 0,33356 83,39 €
500 0,31768 158,84 €
1 000 0,26210 262,10 €

Submit a request for quotation on quantities greater than those displayed.

0845240014

Datasheet
Digi-Key Part Number WM12847CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0845240014
Copy  
Description CONN PIN 16-18AWG GOLD
Copy  
Detailed Description

Pin Contact Compression and Crimp 16-18 AWG Power, Stamped

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series ML-XT, XRC
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Power, Stamped
Pin or Socket Pin
Contact Termination Compression and Crimp
Wire Gauge 16-18 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 084524
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0934441202

CONN RCP 2P GRY W/LG BCK SL ASSY

Molex

0,93000 € Details

0934442202

CONN RCPT HSG 3POS

Molex

1,71000 € Details

0934441105

CONN RCPT HSG 2POS YELLOW

Molex

0,93000 € Details

0934441502

CONN RCPT HSG 2POS

Molex

2,45000 € Details

0934443202

CONN RCP 4P GRY W/LG BCK SL ASSY

Molex

1,73000 € Details

0934444102

CONN RCP 6P GRY W/SM BCK SL ASSY

Molex

2,56000 € Details
Assembly View More

0845240014-04-R9-D

4" PRE-CRIMP A1857/19 RED

Molex

1,42100 € Details

0845240014-06-B7-D

6" PRE-CRIMP A1858/19 BLACK

Molex

1,52900 € Details

0845240014-06-R7-D

6" PRE-CRIMP A1858/19 RED

Molex

1,52900 € Details

0845240014-02-R9-D

2" PRE-CRIMP A1857/19 RED

Molex

1,34600 € Details

0845240014-02-B7-D

2" PRE-CRIMP A1858/19 BLACK

Molex

1,35700 € Details

0845240014-18-S9-D

18" PRE-CRIMP A1857/19 SLATE

Molex

1,94700 € Details
Tooling

0638131900

TERMINAL EXTRACTOR TOOL

Molex

6,29000 € Details

0638245300

EXTRACTION TOOL, ML-XT

Molex

16,31000 € Details
You May Also Be Interested In

0638115500

TOOL HAND CRIMPER 16-18AWG SIDE

Molex

329,25000 € Details
Additional Resources
Standard Package 1
Other Names WM12847CT