EUR | USD
Favorite

Price & Procurement
5 216 In Stock
Can ship immediately Factory Stock : 6 000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,99000 2,99 €
10 2,87300 28,73 €
25 2,63320 65,83 €
50 2,51360 125,68 €
100 2,39400 239,40 €
250 2,09476 523,69 €
500 2,03490 1.017,45 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM10991TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
    6 000 - Factory Stock 
  • Unit Price: 1,73565 €
  • Digi-Reel®  : WM10991DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 216 - Immediate
    6 000 - Factory Stock 
  • Unit Price: Digi-Reel®

0525594033

Datasheet
Digi-Key Part Number WM10991CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0525594033
Copy  
Description CONN FFC VERT 40POS 0.50MM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 52559-xx3(3,4) Drawing
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 0525594033.prt
0525594033.igs
0525594033.stp
HTML Datasheet 52559-xx3(3,4) Drawing
3D Drawings 52559-4033.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52559
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.154" (3.90mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Copper Alloy
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color Natural
Actuator Color Brown
Mating Cycles 20
Base Part Number 052559
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0151660427

CABLE FFC 40POS 0.50MM 2"

Molex

1,77000 € Details

0152660431

CABLE FFC 40POS 0.50MM 4"

Molex

4,12000 € Details

0151660425

CABLE FFC 40POS 0.50MM 1.18"

Molex

1,96000 € Details

0152660429

CABLE FFC 40POS 0.50MM 3"

Molex

4,53000 € Details

0982660431

CABLE FFC 40POS 0.50MM 4"

Molex

3,55000 € Details

0152660430

CABLE FFC 40POS 0.50MM 3"

Molex

4,52000 € Details
You May Also Be Interested In

5019514000

CONN FFC VERT 40POS 0.50MM SMD

Molex

1,30000 € Details

4-1734742-0

CONN FFC VERT 40POS 0.50MM SMD

TE Connectivity AMP Connectors

2,53000 € Details

LM3100MHX/NOPB

IC REG BUCK ADJ 1.5A 20HTSSOP

Texas Instruments

3,67000 € Details

0541044033

CONN FFC TOP 40POS 0.50MM R/A

Molex

2,28000 € Details

2-1825027-0

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

0,19000 € Details

0022053111

CONN HEADER R/A 11POS 2.54MM

Molex

0,82000 € Details
Additional Resources
Standard Package 1
Other Names WM10991CT