0473340001 | ||
---|---|---|
DigiKey Part Number | WM3288TR-ND - Tape & Reel (TR) WM3288CT-ND - Cut Tape (CT) WM3288DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0473340001 | |
Description | CONN MICRO SD CARD PUSH-PUSH R/A | |
Customer Reference | ||
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0473340001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.074" (1.88mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |