EUR | USD
Favorite

0039000432 Pin Contact Gold 22-28 AWG Crimp Power
Price & Procurement
19 715 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56 €
10 0,52700 5,27 €
25 0,47440 11,86 €
50 0,42180 21,09 €
100 0,40410 40,41 €
250 0,36900 92,25 €
500 0,35146 175,73 €
1 000 0,28995 289,95 €
2 500 0,26359 658,98 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM2834TR-ND
  • Minimum Quantity: 6 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: 0,21650 €

0039000432

Datasheet
Digi-Key Part Number WM2834CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0039000432
Copy  
Description CONN PIN 22-28AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Pin Contact Gold 22-28 AWG Crimp Power

Copy  
Documents & Media
Datasheets 0039000432
5556-001 Prod Spec
Other Related Documents Mini-Fit Jr Test Summary
Environmental Information 0039000432 RoHS Cert of Compliance
Featured Product Power Connectors
PCN Other Multiple Devices Shipping Location 20/Mar/2020
HTML Datasheet 5556-001 Prod Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Jr 5558
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 003900
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0039014057

CONN PLUG HSG 5POS 4.20MM

Molex

0,52000 € Details

0039012246

CONN PLUG HSG 24POS 4.20MM

Molex

2,03000 € Details

0039013026

CONN PLUG HSG 2POS MINIFIT

Molex

0,45000 € Details

0039012206

CONN PLUG HSG 20POS 4.20MM

Molex

1,89000 € Details

0039013183

CONN PLUG HSG 18POS 4.20MM

Molex

0,82000 € Details

0469990293

CONN PLUG HSG 2POS BLACK

Molex

0,32000 € Details
Tooling

0639002700

TOOL PRESS APPLICATOR 22-28AWG

Molex

3.280,23000 € Details

0639023800

TOOL PRESS APPLICATOR 22-28AWG

Molex

3.124,03000 € Details

0639102700

TOOL PRESS TERMINATOR 22-28AWG

Molex

1.802,32000 € Details

0639020200

TOOL PRESS APPLICATOR 22-28AWG

Molex

3.124,03000 € Details

0639123800

TOOL PRESS TERMINATOR 22-28AWG

Molex

2.162,79000 € Details

0639120200

TOOL PRESS TERMINATOR 22-28AWG

Molex

1.802,32000 € Details
You May Also Be Interested In

0039000434

CONN SOCKET 22-28AWG CRIMP GOLD

Molex

0,48000 € Details

0039000184

CONN SOCKET 22-28AWG CRIMP GOLD

Molex

0,72000 € Details

0039000433

CONN PIN 22-28AWG CRIMP GOLD

Molex

0,57000 € Details

0469930410

CONN PLUG HSG 4POS 4.20MM

Molex

0,56000 € Details

2321921-1

CONN SOCKET 22-26AWG CRIMP TIN

TE Connectivity AMP Connectors

0,09000 € Details

0008650115

CONN 18-24AWG CRIMP GOLD

Molex

0,38000 € Details
Additional Resources
Standard Package 1
Other Names WM2834CT