0786463001 | ||
---|---|---|
DigiKey Part Number | WM9364TR-ND - Tape & Reel (TR) WM9364CT-ND - Cut Tape (CT) WM9364DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0786463001 | |
Description | CONN MICRO SIM CARD PUSH-PULL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0786463001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
10 | 0,96800 € | 9,68 € |
100 | 0,80670 € | 80,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,54454 € | 816,81 € |
3.000 | 0,52639 € | 1.579,17 € |
7.500 | 0,50824 € | 3.811,80 € |
10.500 | 0,48283 € | 5.069,72 € |
15.000 | 0,47194 € | 7.079,10 € |