EUR | USD
Favorite

Price & Procurement
4 052 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20 €
10 2,55100 25,51 €
25 2,31680 57,92 €
100 2,02560 202,56 €
250 1,89444 473,61 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX823TEUK+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: 1,68724 €
  • Digi-Reel®  : MAX823TEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 052 - Immediate
  • Unit Price: Digi-Reel®

MAX823TEUK+T

Datasheet
Digi-Key Part Number MAX823TEUK+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX823TEUK+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX823
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FM24CL04B-GTR

IC FRAM 4K I2C 1MHZ 8SOIC

Cypress Semiconductor Corp

1,47000 € Details

AS1115-BSST

IC DRVR 64 LED 7SEG 8 DGT 24QSOP

ams

3,37000 € Details

24LC02BT-I/SN

IC EEPROM 2K I2C 400KHZ 8SOIC

Microchip Technology

0,20000 € Details

DS1371U+

IC RTC BINARY CNT I2C 8-USOP

Maxim Integrated

2,57000 € Details

MAX1361EUB+

IC ADC 10BIT SAR 10UMAX

Maxim Integrated

6,43000 € Details

LM3S3748-IQC50-A0

IC MCU 32BIT 128KB FLASH 100LQFP

Texas Instruments

17,04000 € Details
Additional Resources
Standard Package 1
Other Names MAX823TEUK+TCT