EUR | USD
Favorite

DS18B20Z+T&R Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Price & Procurement
2 500 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2 500 1,66995 4.174,88 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : DS18B20Z+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 770 - Immediate
  • Unit Price: 3,44000 €

DS18B20Z+T&R

Datasheet
Digi-Key Part Number DS18B20Z+T&RTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS18B20Z+T&R
Copy  
Description SENSOR DIGITAL -55C-125C 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3V ~ 5.5V
Resolution 12 b
Features Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition -10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS18B20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DFR0024

GRAVITY: DS18B20 TEMPERATURE SEN

DFRobot

3,44000 € Details

DFR0300

ANALOG ELECTRICAL CONDUCTIVITY M

DFRobot

60,17000 € Details

101990019

ONE WIRE TEMPERATURE SENSOR

Seeed Technology Co., Ltd

6,52000 € Details
You May Also Be Interested In

DS18B20+

SENSOR DIGITAL -55C-125C TO92-3

Maxim Integrated

4,16000 € Details

PIC16LF1782-I/SS

IC MCU 8BIT 3.5KB FLASH 28SSOP

Microchip Technology

1,45000 € Details

OPA172IDR

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

1,12000 € Details

MID400SD

OPTOISO 2.5KV OPN COLLECTOR 8SMD

ON Semiconductor

3,92000 € Details

MAX14483AAP+

DGT ISOL 3750VRMS 6CH SPI 20SSOP

Maxim Integrated

4,35000 € Details

RABF210-13

BRIDGE RECT 1PHASE 1KV 2A 4SOPA

Diodes Incorporated

0,30000 € Details
Additional Resources
Standard Package 2 500
Other Names DS18B20Z+T&R-ND
DS18B20Z+T&RTR