EUR | USD
Favorite

DS18B20U+T&R Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX
Price & Procurement
24 165 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49 €
10 3,14000 31,40 €
25 2,96840 74,21 €
100 2,57250 257,25 €
500 2,18988 1.094,94 €
1 000 1,90552 1.905,52 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS18B20U+T&RTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 24 000 - Immediate
  • Unit Price: 1,66995 €
  • Digi-Reel®  : DS18B20U+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 165 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : DS18B20U+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 278 - Immediate
  • Unit Price: 4,05000 €

DS18B20U+T&R

Datasheet
Digi-Key Part Number DS18B20U+T&RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS18B20U+T&R
Copy  
Description SENSOR DIGITAL -55C-125C 8UMAX
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3V ~ 5.5V
Resolution 12 b
Features Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition -10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS18B20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DFR0024

GRAVITY: DS18B20 TEMPERATURE SEN

DFRobot

3,44000 € Details

DFR0300

ANALOG ELECTRICAL CONDUCTIVITY M

DFRobot

60,17000 € Details

101990019

ONE WIRE TEMPERATURE SENSOR

Seeed Technology Co., Ltd

6,52000 € Details
You May Also Be Interested In

IRF9910TRPBF

MOSFET 2N-CH 20V 10A/12A 8-SOIC

Infineon Technologies

0,71000 € Details

0732512201

CONN SMA JACK R/A 50 OHM PCB

Molex

5,78000 € Details

DMP2066LSN-7

MOSFET P-CH 20V 4.6A SC59-3

Diodes Incorporated

0,37000 € Details

0878321421

CONN HEADER SMD 14POS 2MM

Molex

2,00000 € Details

TPS75801KTTR

IC REG LIN POS ADJ 3A DDPAK

Texas Instruments

5,01000 € Details

KSZ9031RNXCA-TR

IC TRANSCEIVER FULL 4/4 48QFN

Microchip Technology

4,70000 € Details
Additional Resources
Standard Package 1
Other Names DS18B20U+T&RCT