MX25L1006EZUI-10G | ||
---|---|---|
DigiKey Part Number | 1092-1062-2-ND - Tape & Reel (TR) 1092-1062-1-ND - Cut Tape (CT) 1092-1062-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MX25L1006EZUI-10G | |
Description | IC FLASH 1MBIT SPI 104MHZ 8USON | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI 104 MHz 8-USON (2x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,42400 € | 4,24 € |
25 | 0,39320 € | 9,83 € |
50 | 0,39140 € | 19,57 € |
100 | 0,34760 € | 34,76 € |
250 | 0,34312 € | 85,78 € |
500 | 0,33794 € | 168,97 € |
1.000 | 0,32892 € | 328,92 € |
5.000 | 0,29568 € | 1.478,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | 0,29049 € | 3.485,88 € |