EUR | USD
Favorite

C1812C131JCGACTU 130pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
2 928 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76 €
10 1,42700 14,27 €
100 1,08970 108,97 €
500 0,83024 415,12 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-7266-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: 0,61530 €
  • Digi-Reel®  : 399-7266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 928 - Immediate
  • Unit Price: Digi-Reel®

C1812C131JCGACTU

Datasheet
Digi-Key Part Number 399-7266-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C131JCGACTU
Copy  
Description CAP CER 130PF 500V C0G/NP0 1812
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

130pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 130pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7266-1