EUR | USD
Favorite

Price & Procurement
5 347 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94 €
10 1,57100 15,71 €
100 1,19950 119,95 €
500 0,91392 456,96 €
1 000 0,79968 799,68 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13282-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: 0,60958 €
  • Digi-Reel®  : 399-13282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 347 - Immediate
  • Unit Price: Digi-Reel®

C0805H153J3GAC7800

Datasheet
Digi-Key Part Number 399-13282-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805H153J3GAC7800
Copy  
Description CAP CER 0.015UF 25V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.015µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HT200C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,015µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13282-1