EUR | USD
Favorite

Price & Procurement
14 047 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70 €
5 2,55800 12,79 €
10 2,48700 24,87 €
25 2,41600 60,40 €
50 2,20260 110,13 €
100 1,98950 198,95 €
250 1,91840 479,60 €
500 1,89000 945,00 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1670-1011-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 14 000 - Immediate
  • Unit Price: 1,77631 €
  • Digi-Reel®  : 1670-1011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 047 - Immediate
  • Unit Price: Digi-Reel®

Z4FC1B1301781

Datasheet
Digi-Key Part Number 1670-1011-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Z4FC1B1301781
Copy  
Description VIBRATION ERM MTR 10000 RPM 3V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

DC Motor Vibration, ERM 10000 RPM 3VDC

Copy  
Customer Reference
Documents & Media
Datasheets Z4FC1B1301781
Environmental Information Jinlong RoHS3 Cert Micro Motors
Featured Product SMD/SMT Series Reflow Solderable, Vibration Motors
Mfg CAD Models Z4FC1B1301781.igs
HTML Datasheet Z4FC1B1301781
Product Attributes
Type Description Select All
Categories
Manufacturer Jinlong Machinery & Electronics, Inc.
Series Z4
Packaging Cut Tape (CT) 
Part Status Active
Type DC Motor
Function Vibration, ERM
Motor Type -
Voltage - Rated 3VDC
RPM 10000 RPM
Torque - Rated (oz-in / mNm) -
Power - Rated -
Encoder Type -
Size / Dimension Round - 0.158" Dia (4.00mm)
Diameter - Shaft -
Length - Shaft and Bearing 0.146" (3.70mm)
Mounting Hole Spacing -
Termination Style J Lead
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -20°C ~ 70°C
Approval Agency -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-3713

VIBRO MOTOR 2 CLICK

MikroElektronika

10,64000 € Details
You May Also Be Interested In

Z30C1T8219731

VIBRATION MOTOR 14000 RPM 2.7V

Jinlong Machinery & Electronics, Inc.

2,70000 € Details

C0720B001F

VIBRATION ERM MTR 10000 RPM 3V

Jinlong Machinery & Electronics, Inc.

3,02000 € Details

Z30C1T9870088L

VIBRATION ERM MTR 8500 RPM 2.3V

Jinlong Machinery & Electronics, Inc.

2,55000 € Details

SI1308EDL-T1-GE3

MOSFET N-CH 30V 1.4A SC-70-3

Vishay Siliconix

0,37000 € Details

DRV2605LDGSR

IC MOTOR DRIVER 2V-5.5V 10VSSOP

Texas Instruments

2,27000 € Details

MIKROE-3713

VIBRO MOTOR 2 CLICK

MikroElektronika

10,64000 € Details
Additional Resources
Standard Package 1
Other Names 1670-1011-1