EUR | USD
Favorite

TLE4726GXUMA1 Bipolar Motor Driver Bipolar Parallel PG-DSO-24-13
Price & Procurement
464 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 3,11 €
10 2,78800 27,88 €
25 2,63520 65,88 €
100 2,16670 216,67 €
250 1,94416 486,04 €
500 1,87388 936,94 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLE4726GXUMA1TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 0
  • Unit Price: 1,55767 €
  • Digi-Reel®  : TLE4726GXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 464 - Immediate
  • Unit Price: Digi-Reel®

TLE4726GXUMA1

Datasheet
Digi-Key Part Number TLE4726GXUMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLE4726GXUMA1
Copy  
Description IC MTR DRV BIPOLR 4.5-6.5V 24DSO
Copy  
Detailed Description

Bipolar Motor Driver Bipolar Parallel PG-DSO-24-13

Copy  
Customer Reference
Documents & Media
Datasheets TLE4726G
Other Related Documents Part Number Guide
Featured Product Integrated Motor Control ICs
PCN Obsolescence/ EOL Mult Dev EOL 27/Mar/2020
PCN Packaging Mult Dev Label Chgs 11/Jan/2018
HTML Datasheet TLE4726G
EDA / CAD Models TLE4726G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Bipolar
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 800mA
Voltage - Supply 4.5V ~ 6.5V
Voltage - Load 5V ~ 50V
Operating Temperature -25°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-24-13
Base Part Number TLE4726
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TCA3727GXUMA1

IC MTR DRV BIPOLR 4.5-6.5V 24DSO

Infineon Technologies

5,47000 € Details

TLE4729GXUMA1

IC MTR DRVR BIPOLAR 5V-16V 24DSO

Infineon Technologies

4,12000 € Details

MAX5407EKA+T

IC DGTL POT 20KOHM 32TAP SOT23-8

Maxim Integrated

2,22000 € Details
Additional Resources
Standard Package 1
Other Names TLE4726GXUMA1CT