EUR | USD
Favorite

BTS716GBXUMA1 Power Switch/Driver 1:1 N-Channel 2.3A PG-DSO-20
Price & Procurement
2 916 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,42000 3,42 €
10 3,07000 30,70 €
25 2,90160 72,54 €
100 2,38580 238,58 €
250 2,14080 535,20 €
500 2,06342 1.031,71 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BTS716GBXUMA1TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: 1,71521 €
  • Digi-Reel®  : BTS716GBXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 916 - Immediate
  • Unit Price: Digi-Reel®

BTS716GBXUMA1

Datasheet
Digi-Key Part Number BTS716GBXUMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BTS716GBXUMA1
Copy  
Description IC PWR SWITCH N-CHAN 1:1 DSO-20
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2.3A PG-DSO-20

Copy  
Customer Reference
Documents & Media
Datasheets BTS716GB
Other Related Documents Part Number Guide
PCN Assembly/Origin Mult Dev Leadframe Chg 23/May/2018
PCN Packaging Mult Dev Label Chgs 11/Jan/2018
HTML Datasheet BTS716GB
EDA / CAD Models BTS716GB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5.5V ~ 40V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.3A
Rds On (Typ) 110mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-DSO-20
Package / Case 20-SOIC (0.295", 7.50mm Width)
Base Part Number BTS716
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BTS716GBCT
BTS716GBCT-ND
BTS716GBXUMA1CT