EUR | USD
Favorite

DF3EA-2P-2V(21) Connector Header Surface Mount 2 position 0.079" (2.00mm)
Price & Procurement
35 674 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,50900 5,09 €
25 0,45800 11,45 €
50 0,40720 20,36 €
100 0,39030 39,03 €
250 0,35636 89,09 €
500 0,33938 169,69 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H125461TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 35 000 - Immediate
  • Unit Price: 0,22346 €
  • Digi-Reel®  : H125461DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 674 - Immediate
  • Unit Price: Digi-Reel®

DF3EA-2P-2V(21)

Digi-Key Part Number H125461CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF3EA-2P-2V(21)
Copy  
Description CONN HEADER SMD 2POS 2MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.079" (2.00mm)

Copy  
Documents & Media
Product Training Modules Wire-to-Board Connector
Mfg CAD Models DF3EA-2P-2V(21).igs
DF3EA-2P-2V(21).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.232" (5.90mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights 7.5mm, 7.7mm, 8.4mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF3-2S-2C

CONN RECEPT HOUSING 2POS 2MM

Hirose Electric Co Ltd

0,09000 € Details

DF3EA-3P-2V(21)

CONN HEADER SMD 3POS 2MM

Hirose Electric Co Ltd

0,60000 € Details

DF11CZ-6DP-2V(27)

CONN HEADER SMD 6POS 2MM

Hirose Electric Co Ltd

1,20000 € Details

DF3EA-2P-2H(21)

CONN HEADER SMD R/A 2POS 2MM

Hirose Electric Co Ltd

0,57000 € Details

DF3E-6P-2V(21)

CONN HEADER SMD 6POS 2MM

Hirose Electric Co Ltd

0,74000 € Details

DF3EA-4P-2V(21)

CONN HEADER SMD 4POS 2MM

Hirose Electric Co Ltd

0,66000 € Details
Additional Resources
Standard Package 1
Other Names H125461CT