EUR | USD
Favorite

In Stock: 94
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53 €
10 1,48500 14,85 €
25 1,35160 33,79 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : EG5005TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 3 150 - Immediate
  • Unit Price: 1,06396 €

TL3240F160B

Datasheet
Digi-Key Part Number EG5005CT-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3240F160B
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets TL3240 Series Datasheet
TL3240F160B Drawing
Environmental Information E-Switch RoHS 3 Cert
Mfg CAD Models TL3240Fyyyy.stp
PCN Obsolescence/ EOL DK OBS NOTICE
HTML Datasheet TL3240F160B Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3240
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Plunger for Cap
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.80mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.10mm x 6.10mm
Illumination Illuminated
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 3.2 VDC
Operating Force 160gf
Ingress Protection -
Features Board Guide
Operating Temperature -25°C ~ 70°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product View More

TL3240R1CAPBLK

CAP TACTILE ROUND BLACK

E-Switch

0,55000 € Details

TL3240R1CAPBLU

CAP TACTILE ROUND BLUE

E-Switch

0,55000 € Details

TL3240R1CAPIVR

CAP TACTILE ROUND IVORY

E-Switch

0,55000 € Details

TL3240S1CAPIVR

CAP TACTILE SQUARE IVORY

E-Switch

0,55000 € Details

TL3240S1CAPBLK

CAP TACTILE SQUARE BLACK

E-Switch

0,37789 € Details

TL3240R1CAPYEL

CAP TACTILE ROUND YELLOW

E-Switch

0,37789 € Details
You May Also Be Interested In

TL3240R1CAPBLU

CAP TACTILE ROUND BLUE

E-Switch

0,55000 € Details

TL3240R1CAPBLK

CAP TACTILE ROUND BLACK

E-Switch

0,55000 € Details
Additional Resources
Standard Package 1
Other Names EG5005CT