Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98 €
10 2,65700 26,57 €
25 2,39160 59,79 €
100 2,17890 217,89 €
250 1,96632 491,58 €
500 1,76436 882,18 €
1 000 1,48802 1.488,02 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1564-1047-6-ND
Copy   1564-1047-6-ND
Quantity Available 5 696
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA14585-00000AT2

Copy   DA14585-00000AT2
Description IC RF TXRX+MCU BLUETOOTH 40VFQFN
Copy   IC RF TXRX+MCU BLUETOOTH 40VFQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Documents & Media
Datasheets DA14585 Brief
DA14585 Datasheet
Video File SmartBond™ DA14585 Development Kit Pro
HTML Datasheet DA14585 Brief
Product Attributes Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series SmartBond™
Packaging ? Digi-Reel® ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output 0dBm
Sensitivity -93dBm
Memory Size 64kB OTP, 128kB ROM, 96kB SRAM
Serial Interfaces I²C, SPI, UART
GPIO 25
Voltage - Supply 3.3V
Current - Receiving 3.7mA
Current - Transmitting 3.4mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DA14585-00ATDEVKT-P - Dialog Semiconductor GmbH | 1564-1050-ND DigiKey Electronics
  • DA14585-00ATDEVKT-P
  • Dialog Semiconductor GmbH
  • BT5.0 PRO KIT MB+DB QFN40
  • Unit Price 86,41000 €
  • 1564-1050-ND
  • DA14585-00VVDB-P - Dialog Semiconductor GmbH | 1564-1052-ND DigiKey Electronics
  • DA14585-00VVDB-P
  • Dialog Semiconductor GmbH
  • BT5.0 PRO DB WL-CSP34
  • Unit Price 34,57000 €
  • 1564-1052-ND
  • DA14585-00ATDB-P - Dialog Semiconductor GmbH | 1564-1051-ND DigiKey Electronics
  • DA14585-00ATDB-P
  • Dialog Semiconductor GmbH
  • BT5.0 PRO DB QFN40
  • Unit Price 25,35000 €
  • 1564-1051-ND
You May Also Be Interested In
  • 7M-16.000MEEQ-T - TXC CORPORATION | 887-1319-1-ND DigiKey Electronics
  • 7M-16.000MEEQ-T
  • TXC CORPORATION
  • CRYSTAL 16.0000MHZ 10PF SMD
  • Unit Price 1,21000 €
  • 887-1319-1-ND
  • DA14691-00000HQ2 - Dialog Semiconductor GmbH | DA14691-00000HQ2CT-ND DigiKey Electronics
  • DA14691-00000HQ2
  • Dialog Semiconductor GmbH
  • MULTI-CORE WIRELESS MCU FOR BLUE
  • Unit Price 5,55000 €
  • DA14691-00000HQ2CT-ND
  • BLM18AG102SN1D - Murata Electronics North America | 490-1015-1-ND DigiKey Electronics
  • BLM18AG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0603 1LN
  • Unit Price 0,09000 €
  • 490-1015-1-ND
  • DA14580-01AT2 - Dialog Semiconductor GmbH | 1564-1013-1-ND DigiKey Electronics
  • DA14580-01AT2
  • Dialog Semiconductor GmbH
  • IC RF TXRX+MCU BLUETOOTH 40VFQFN
  • Unit Price 2,95000 €
  • 1564-1013-1-ND
  • DA14695-00000HQ2 - Dialog Semiconductor GmbH | DA14695-00000HQ2CT-ND DigiKey Electronics
  • DA14695-00000HQ2
  • Dialog Semiconductor GmbH
  • MULTI-CORE WIRELESS MCU FOR BLUE
  • Unit Price 5,74000 €
  • DA14695-00000HQ2CT-ND
Additional Resources
Standard Package ? 1
Other Names 1564-1047-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1564-1047-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: 1,29184 €
  • Cut Tape (CT) ? : 1564-1047-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 696 - Immediate
  • Unit Price: 2,98000 €

01:46:09 6/17/2019