EUR | USD
Favorite

S25FL127SABMFI103 FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 108MHz 8-SOIC
Price & Procurement
6 442 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 2,46 €
10 2,21700 22,17 €
25 2,18240 54,56 €
50 2,17660 108,83 €
100 1,94480 194,48 €
250 1,88092 470,23 €
500 1,87404 937,02 €
1 000 1,74508 1.745,08 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-4028-2-ND
  • Minimum Quantity: 2 100
  • Quantity Available: 4 200 - Immediate
  • Unit Price: 1,71654 €
  • Digi-Reel®  : 428-4028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 465 - Immediate
  • Unit Price: Digi-Reel®

S25FL127SABMFI103

Datasheet
Digi-Key Part Number 428-4028-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL127SABMFI103
Copy  
Description IC FLASH 128M SPI 108MHZ 8SO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 108MHz 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 108MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

S25FL127SABMFI101

IC FLASH 128M SPI 108MHZ 8SO

Cypress Semiconductor Corp

1,98000 € Details

S25FL127SABMFI100

IC FLASH 128M SPI 108MHZ 8SO

Cypress Semiconductor Corp

2,46000 € Details

S25FL127SABMFV101

IC FLASH 128M SPI 108MHZ 8SO

Cypress Semiconductor Corp

2,68000 € Details
Additional Resources
Standard Package 1
Other Names 428-4028-1