EUR | USD
Favorite

Price & Procurement
4 440 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,60000 2,60 €
10 2,49500 24,95 €
25 2,28720 57,18 €
50 2,18340 109,17 €
100 2,07940 207,94 €
250 1,81944 454,86 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 102-5574-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 3 500 - Immediate
  • Unit Price: 1,76746 €

UJ2-MIBH-3-MSMT-TR-67

Datasheet
Digi-Key Part Number 102-5574-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ2-MIBH-3-MSMT-TR-67
Copy  
Description USB JACK 2.0 MICRO B TYPE IP67 5
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series UJ2
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Board Edge, Cutout; Surface Mount, Right Angle
Mounting Feature Horizontal, Mid Mount, Reverse
Termination Solder
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating -
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

OR-40

AUDIO JACK O-RING

CUI Devices

0,66000 € Details
You May Also Be Interested In

UJ2-MIBV-4-SMT-TR-67

USB JACK 2.0 MICRO B TYPE IP67 5

CUI Devices

3,14000 € Details

HSMG-C150

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

0,41000 € Details

MUC-20PFFR-JS7002

CONN RCPT USB2.0 MICRO AB SMD RA

Amphenol LTW

2,50000 € Details

UJ2W-MIBH-4-SMT-TR

CONN RCPT USB2.0 MICRO B SMD R/A

CUI Devices

2,45000 € Details

UJ31-CH-3-MSMT-TR-67

CONN RCPT USB3.1 TYPEC 24POS SMD

CUI Devices

2,97000 € Details

3314G-2-102E

TRIMMER 1K OHM 0.25W GW TOP ADJ

Bourns Inc.

1,69000 € Details
Additional Resources
Standard Package 1
Other Names 102-5574-1