EUR | USD
Favorite

PTS820 J15KP SMTR LFS Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
22 559 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,41300 4,13 €
25 0,39760 9,94 €
100 0,34420 34,42 €
250 0,31360 78,40 €
500 0,29064 145,32 €
1 000 0,26004 260,04 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN10928TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 20 000 - Immediate
  • Unit Price: 0,23501 €
  • Digi-Reel®  : CKN10928DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 559 - Immediate
  • Unit Price: Digi-Reel®

PTS820 J15KP SMTR LFS

Datasheet
Digi-Key Part Number CKN10928CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTS820 J15KP SMTR LFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series PTS820
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 3.90mm x 2.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 250gf
Ingress Protection -
Features Board Guide
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS820 J20KP SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

0,49000 € Details

PTS820 J15M SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

0,46000 € Details

MCP2210-I/MQ

IC CONVERTER USB-SPI 20-QFN

Microchip Technology

1,91000 € Details

FDG312P

MOSFET P-CH 20V 1.2A SC70-6

ON Semiconductor

0,36000 € Details

AT86RF233-ZUR

IC RF TXRX+MCU 802.15.4 32VFQFN

Microchip Technology

2,80000 € Details

SKY66112-11

CONNECTED HOME/WEARABLEBLE+ZIGBE

Skyworks Solutions Inc.

2,57000 € Details
Additional Resources
Standard Package 1
Other Names *PTS820 J15KP SMTR LFS
CKN10928CT