KT11P2SM34LFS | ||
---|---|---|
DigiKey Part Number | CKN1848TR-ND - Tape & Reel (TR) CKN1848CT-ND - Cut Tape (CT) CKN1848DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KT11P2SM34LFS | |
Description | SWITCH TACTILE SPST-NO 1VA 32V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | KT11P2SM34LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.36mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.38mm x 6.22mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,78000 € | 3,78 € |
10 | 3,61900 € | 36,19 € |
25 | 3,30400 € | 82,60 € |
100 | 2,86350 € | 286,35 € |
250 | 2,59604 € | 649,01 € |
500 | 2,40722 € | 1.203,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.100 | 2,23415 € | 2.457,57 € |
3.300 | 2,02962 € | 6.697,75 € |